



19431160548 | |
|---|---|
DigiKey Part Number | 1195-8513-ND |
Manufacturer | |
Manufacturer Product Number | 19431160548 |
Description | HAN-ECO 16B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431160548 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,03000 Kč | 1 242,03 Kč |
| 10 | 1 055,73700 Kč | 10 557,37 Kč |
| 25 | 989,66080 Kč | 24 741,52 Kč |
| 50 | 942,46580 Kč | 47 123,29 Kč |
| 100 | 897,53640 Kč | 89 753,64 Kč |
| Unit Price without VAT: | 1 242,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 502,85630 Kč |




















