



19431060547 | |
|---|---|
DigiKey Part Number | 1195-8457-ND |
Manufacturer | |
Manufacturer Product Number | 19431060547 |
Description | HAN-ECO 6B HOOD SIDE ENTRY, SING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431060547 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 10 | 672,94400 Kč | 6 729,44 Kč |
| 25 | 630,83040 Kč | 15 770,76 Kč |
| 50 | 600,73600 Kč | 30 036,80 Kč |
| 100 | 572,09050 Kč | 57 209,05 Kč |
| 250 | 536,31496 Kč | 134 078,74 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |




















