



19430060755 | |
|---|---|
DigiKey Part Number | 1195-19430060755-ND |
Manufacturer | |
Manufacturer Product Number | 19430060755 |
Description | HAN-ECO 6B CABLE TO CABLE HOOD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430060755 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,01000 Kč | 825,01 Kč |
| 10 | 701,14400 Kč | 7 011,44 Kč |
| 25 | 657,24560 Kč | 16 431,14 Kč |
| 50 | 625,89580 Kč | 31 294,79 Kč |
| 100 | 596,04920 Kč | 59 604,92 Kč |
| 250 | 558,78028 Kč | 139 695,07 Kč |
| Unit Price without VAT: | 825,01000 Kč |
|---|---|
| Unit Price with VAT: | 998,26210 Kč |





















