



19430060445 | |
|---|---|
DigiKey Part Number | 1195-8444-ND |
Manufacturer | |
Manufacturer Product Number | 19430060445 |
Description | HAN-ECO 6B HOOD TOP ENTRY, SINGL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430060445 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 Kč | 565,90 Kč |
| 10 | 480,93800 Kč | 4 809,38 Kč |
| 25 | 450,81880 Kč | 11 270,47 Kč |
| 50 | 429,30840 Kč | 21 465,42 Kč |
| 100 | 408,83320 Kč | 40 883,32 Kč |
| 250 | 383,26220 Kč | 95 815,55 Kč |
| 500 | 364,99564 Kč | 182 497,82 Kč |
| Unit Price without VAT: | 565,90000 Kč |
|---|---|
| Unit Price with VAT: | 684,73900 Kč |




















