



19430060340 | |
|---|---|
DigiKey Part Number | 1195-8442-ND |
Manufacturer | |
Manufacturer Product Number | 19430060340 |
Description | HAN-ECO 6B HOUSING, SINGLE LEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430060340 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| 10 | 513,21200 Kč | 5 132,12 Kč |
| 25 | 481,08080 Kč | 12 027,02 Kč |
| 50 | 458,12600 Kč | 22 906,30 Kč |
| 100 | 436,27330 Kč | 43 627,33 Kč |
| 250 | 408,98980 Kč | 102 247,45 Kč |
| 500 | 389,49736 Kč | 194 748,68 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |























