Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430060330

DigiKey Part Number
1195-19430060330-ND
Manufacturer
Manufacturer Product Number
19430060330
Description
HAN-ECO 6B REAR FIT HOUSING, SIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430060330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
6B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1413,66000 Kč413,66 Kč
10351,57000 Kč3 515,70 Kč
25329,55960 Kč8 238,99 Kč
50313,82780 Kč15 691,39 Kč
100298,85610 Kč29 885,61 Kč
250280,16204 Kč70 040,51 Kč
500266,80688 Kč133 403,44 Kč
Manufacturers Standard Package
Unit Price without VAT:413,66000 Kč
Unit Price with VAT:500,52860 Kč