



19411100272 | |
|---|---|
DigiKey Part Number | 1195-3508-ND |
Manufacturer | |
Manufacturer Product Number | 19411100272 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411100272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.898" L x 2.677" W x 2.843" H (99.00mm x 68.00mm x 72.20mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 987,34889 Kč | 8 886,14 Kč |
| Unit Price without VAT: | 987,34889 Kč |
|---|---|
| Unit Price with VAT: | 1 194,69216 Kč |





























