
19410063301 | |
|---|---|
DigiKey Part Number | 1195-19410063301-ND |
Manufacturer | |
Manufacturer Product Number | 19410063301 |
Description | HAN-ECO MOD.6-HBM-W/O DL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size B6 |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |





























