


19400240978 | |
|---|---|
DigiKey Part Number | 19400240978-ND |
Manufacturer | |
Manufacturer Product Number | 19400240978 |
Description | CONN BASE SIDE QUAD SZ24B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry, Quad M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240978 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 8.504" L x 3.543" W x 3.465" H (216.00mm x 90.00mm x 88.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry, Quad | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 448,89000 Kč | 9 448,89 Kč |
| Unit Price without VAT: | 9 448,89000 Kč |
|---|---|
| Unit Price with VAT: | 11 433,15690 Kč |













