Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Communications Module DIN Rail
SIMATIC ET 200SP

6ES71936AS000AA0

DigiKey Part Number
3473-6ES71936AS000AA0-ND
Manufacturer
Manufacturer Product Number
6ES71936AS000AA0
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
6ES71936AS000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
SIMATIC ET 200SP
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-30°C ~ 60°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 545,92000 Kč6 545,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6 545,92000 Kč
Unit Price with VAT:7 920,56320 Kč