
09110009964 | |
|---|---|
DigiKey Part Number | 1195-6990-ND |
Manufacturer | |
Manufacturer Product Number | 09110009964 |
Description | FRAME ASSY MALE SZ24HPR FOR 4MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009964 Models |
Category | Gender Male |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes 14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers |
Number of Modules 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 684,59000 Kč | 2 684,59 Kč |
| 10 | 2 282,10500 Kč | 22 821,05 Kč |
| 25 | 2 139,36040 Kč | 53 484,01 Kč |
| 50 | 2 037,37720 Kč | 101 868,86 Kč |
| 100 | 1 957,01360 Kč | 195 701,36 Kč |
| Unit Price without VAT: | 2 684,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 248,35390 Kč |














