


09400160513 | |
|---|---|
DigiKey Part Number | 09400160513-ND |
Manufacturer | |
Manufacturer Product Number | 09400160513 |
Description | CONN HOOD SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160513 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 144,95000 Kč | 2 144,95 Kč |
| 10 | 1 823,25600 Kč | 18 232,56 Kč |
| 25 | 1 709,20360 Kč | 42 730,09 Kč |
| 50 | 1 627,71460 Kč | 81 385,73 Kč |
| 100 | 1 550,14800 Kč | 155 014,80 Kč |
| Unit Price without VAT: | 2 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 595,38950 Kč |






























