4 Module Female Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110009965

DigiKey Part Number
09110009965-ND
Manufacturer
Manufacturer Product Number
09110009965
Description
FRAME ASSY FMALE SZ24HPR FOR4MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Module Female Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09110009965 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Size
24HPR
Series
Frame Type
Fixed Frame
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Includes
14 pcs - 1 Frame, 2 Pins, 4 Screws, 4 Tubes, 4 Washers
Number of Modules
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 684,59000 Kč2 684,59 Kč
102 282,10500 Kč22 821,05 Kč
252 139,36040 Kč53 484,01 Kč
502 037,37720 Kč101 868,86 Kč
1001 957,01360 Kč195 701,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 684,59000 Kč
Unit Price with VAT:3 248,35390 Kč