Connector Header Surface Mount 5 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1445087-5

DigiKey Part Number
A111102TR-ND - Tape & Reel (TR)
A111102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1445087-5
Description
CONN HEADER SMD 5POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1445087-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.364" (9.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1047,56000 Kč475,60 Kč
10040,41070 Kč4 041,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21039,11529 Kč8 214,21 Kč
42037,24795 Kč15 644,14 Kč
63036,19722 Kč22 804,25 Kč
1 05034,91628 Kč36 662,09 Kč
1 47034,09776 Kč50 123,71 Kč
2 10033,25093 Kč69 826,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč