
19400240442 | |
|---|---|
DigiKey Part Number | 1195-19400240442-ND |
Manufacturer | |
Manufacturer Product Number | 19400240442 |
Description | 24 HPR ENLARGED HOOD, SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B24 IP66/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 650,62000 Kč | 7 650,62 Kč |
| Unit Price without VAT: | 7 650,62000 Kč |
|---|---|
| Unit Price with VAT: | 9 257,25020 Kč |










