


19400100512 | |
|---|---|
DigiKey Part Number | 1195-6094-ND |
Manufacturer | |
Manufacturer Product Number | 19400100512 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 965,20000 Kč | 1 965,20 Kč |
| 10 | 1 670,58000 Kč | 16 705,80 Kč |
| 25 | 1 566,06440 Kč | 39 151,61 Kč |
| 50 | 1 491,40400 Kč | 74 570,20 Kč |
| 100 | 1 421,82710 Kč | 142 182,71 Kč |
| Unit Price without VAT: | 1 965,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 377,89200 Kč |






























