
19370031640 | |
|---|---|
DigiKey Part Number | 1195-3150-ND |
Manufacturer | |
Manufacturer Product Number | 19370031640 |
Description | CONN HOOD SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,64000 Kč | 1 414,64 Kč |
| 10 | 1 202,51300 Kč | 12 025,13 Kč |
| 30 | 1 112,86600 Kč | 33 385,98 Kč |
| 50 | 1 073,51020 Kč | 53 675,51 Kč |
| 100 | 1 022,33380 Kč | 102 233,38 Kč |
| Unit Price without VAT: | 1 414,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,71440 Kč |























