
19365101520 | |
|---|---|
DigiKey Part Number | 1195-7280-ND |
Manufacturer | |
Manufacturer Product Number | 19365101520 |
Description | 10B EX HOOD SIDE ENTRY, DOUBLE L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19365101520 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.874" L x 1.693" W x 2.244" H (73.00mm x 43.00mm x 57.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -20°C ~ 40°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 008,91200 Kč | 10 089,12 Kč |
| Unit Price without VAT: | 1 008,91200 Kč |
|---|---|
| Unit Price with VAT: | 1 220,78352 Kč |






