



09365102701 | |
|---|---|
DigiKey Part Number | 1195-7301-ND |
Manufacturer | |
Manufacturer Product Number | 09365102701 |
Description | HAN 10E EX FEMALE SCREW TERMINAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365102701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,05000 Kč | 952,05 Kč |
| 10 | 809,15800 Kč | 8 091,58 Kč |
| 25 | 758,52320 Kč | 18 963,08 Kč |
| 50 | 722,33960 Kč | 36 116,98 Kč |
| 100 | 687,89450 Kč | 68 789,45 Kč |
| 250 | 644,89056 Kč | 161 222,64 Kč |
| Unit Price without VAT: | 952,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,98050 Kč |










