



09365102601 | |
|---|---|
DigiKey Part Number | 1195-7300-ND |
Manufacturer | |
Manufacturer Product Number | 09365102601 |
Description | HAN 10E EX MALE SCREW TERMINAL I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365102601 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,73000 Kč | 953,73 Kč |
| 10 | 810,71200 Kč | 8 107,12 Kč |
| 25 | 759,96800 Kč | 18 999,20 Kč |
| 50 | 723,71700 Kč | 36 185,85 Kč |
| 100 | 689,20690 Kč | 68 920,69 Kč |
| 250 | 646,11852 Kč | 161 529,63 Kč |
| Unit Price without VAT: | 953,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,01330 Kč |









