
09365102702 | |
|---|---|
DigiKey Part Number | 1195-7293-ND |
Manufacturer | |
Manufacturer Product Number | 09365102702 |
Description | HAN 10E EX FEMALE CRIMP INSERT U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09365102702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 90V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -20°C ~ 40°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,40000 Kč | 917,40 Kč |
| Unit Price without VAT: | 917,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,05400 Kč |

