
09360102602 | |
|---|---|
DigiKey Part Number | 09360102602-ND |
Manufacturer | |
Manufacturer Product Number | 09360102602 |
Description | HAN 10EX-M-C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360102602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® E |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,66000 Kč | 1 322,66 Kč |
| Unit Price without VAT: | 1 322,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,41860 Kč |

















