
19000007102 | |
|---|---|
DigiKey Part Number | 19000007102-ND |
Manufacturer | |
Manufacturer Product Number | 19000007102 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Blue |
Datasheet | Datasheet |
EDA/CAD Models | 19000007102 Models |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Blue |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,34000 Kč | 314,34 Kč |
| 10 | 267,20000 Kč | 2 672,00 Kč |
| 25 | 250,45560 Kč | 6 261,39 Kč |
| 50 | 238,49940 Kč | 11 924,97 Kč |
| 100 | 227,11650 Kč | 22 711,65 Kč |
| 250 | 212,90712 Kč | 53 226,78 Kč |
| 500 | 202,75626 Kč | 101 378,13 Kč |
| 1 000 | 193,09110 Kč | 193 091,10 Kč |
| Unit Price without VAT: | 314,34000 Kč |
|---|---|
| Unit Price with VAT: | 380,35140 Kč |









