
19360101420 | |
|---|---|
DigiKey Part Number | 19360101420-ND |
Manufacturer | |
Manufacturer Product Number | 19360101420 |
Description | HAN B TOP ENTRY LC M20 EXI_FOR D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19360101420 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -20°C ~ 40°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 799,94000 Kč | 7 999,40 Kč |
| Unit Price without VAT: | 799,94000 Kč |
|---|---|
| Unit Price with VAT: | 967,92740 Kč |





