


19300100292 | |
|---|---|
DigiKey Part Number | 1195-5357-ND |
Manufacturer | |
Manufacturer Product Number | 19300100292 |
Description | CONN BASE SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 674,59000 Kč | 1 674,59 Kč |
| 10 | 1 423,45400 Kč | 14 234,54 Kč |
| 25 | 1 334,39760 Kč | 33 359,94 Kč |
| 50 | 1 270,77380 Kč | 63 538,69 Kč |
| 100 | 1 210,20080 Kč | 121 020,08 Kč |
| Unit Price without VAT: | 1 674,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 026,25390 Kč |





















