Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
19300060292
19300060292
Industrial Transformation Begins Here... - Han-Modular®

19300060292

DigiKey Part Number
1195-5347-ND
Manufacturer
Manufacturer Product Number
19300060292
Description
CONN BASE SIDE ENTRY SZ6B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300060292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,29000 Kč999,29 Kč
10849,34800 Kč8 493,48 Kč
25796,19360 Kč19 904,84 Kč
50758,21680 Kč37 910,84 Kč
100722,06870 Kč72 206,87 Kč
250678,49744 Kč169 624,36 Kč
Manufacturers Standard Package
Unit Price without VAT:999,29000 Kč
Unit Price with VAT:1 209,14090 Kč