



19120080501 | |
|---|---|
DigiKey Part Number | 1195-5328-ND |
Manufacturer | |
Manufacturer Product Number | 19120080501 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080501 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.965" L x 1.142" W x 2.343" H (49.90mm x 29.00mm x 59.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Chromate |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| 10 | 487,40600 Kč | 4 874,06 Kč |
| 25 | 456,88280 Kč | 11 422,07 Kč |
| 50 | 435,08280 Kč | 21 754,14 Kč |
| 100 | 414,33250 Kč | 41 433,25 Kč |
| 250 | 388,42100 Kč | 97 105,25 Kč |
| 500 | 369,90832 Kč | 184 954,16 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |




















