



15150202601000 | |
|---|---|
DigiKey Part Number | 1195-3383-2-ND - Tape & Reel (TR) 1195-3383-1-ND - Cut Tape (CT) 1195-3383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150202601000 |
Description | CONN HEADER SMD R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150202601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.167" (4.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,38300 Kč | 673,83 Kč |
| 100 | 57,27200 Kč | 5 727,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 50,71691 Kč | 28 401,47 Kč |
| 1 120 | 48,29765 Kč | 54 093,37 Kč |
| 1 680 | 46,93665 Kč | 78 853,57 Kč |
| 2 800 | 45,27656 Kč | 126 774,37 Kč |
| 3 920 | 44,21590 Kč | 173 326,33 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |











