
15290202501000 | |
|---|---|
DigiKey Part Number | 15290202501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290202501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290202501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 20 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 105 | 69,73133 Kč | 7 321,79 Kč |
| 525 | 62,24688 Kč | 32 679,61 Kč |
| 1 050 | 59,27795 Kč | 62 241,85 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |











