


15230202601000 | |
|---|---|
DigiKey Part Number | 1195-15230202601000TR-ND - Tape & Reel (TR) 1195-15230202601000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15230202601000 |
Description | HAR-FLEX STR F 13.65MM 20P PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15230202601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 15.4mm, 16.9mm, 18.4mm, 18.5mm, 20mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 354071-E | TE Connectivity Erni | 110 | 2684-354071-ECT-ND | 79,16000 Kč | Parametric Equivalent |
| ESMC-F-20-SGS-SMT-C-PP-T/R | Adam Tech | 190 | 2057-ESMC-F-20-SGS-SMT-C-PP-CT-ND | 125,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 108,01400 Kč | 1 080,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 88,42876 Kč | 15 032,89 Kč |
| 340 | 84,21000 Kč | 28 631,40 Kč |
| 510 | 81,83578 Kč | 41 736,25 Kč |
| 850 | 78,94112 Kč | 67 099,95 Kč |
| 1 190 | 77,09124 Kč | 91 738,58 Kč |
| 1 700 | 75,17716 Kč | 127 801,17 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |







