




15210202601000 | |
|---|---|
DigiKey Part Number | 1195-3394-2-ND - Tape & Reel (TR) 1195-3394-1-ND - Cut Tape (CT) 1195-3394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210202601000 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210202601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 100 | 75,72510 Kč | 7 572,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 70,41829 Kč | 19 717,12 Kč |
| 560 | 67,05861 Kč | 37 552,82 Kč |
| 840 | 65,16855 Kč | 54 741,58 Kč |
| 1 400 | 62,86351 Kč | 88 008,91 Kč |
| 1 960 | 61,39055 Kč | 120 325,48 Kč |
| 2 800 | 59,86657 Kč | 167 626,40 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |










