



15110062601000 | |
|---|---|
DigiKey Part Number | 1195-3358-2-ND - Tape & Reel (TR) 1195-3358-1-ND - Cut Tape (CT) 1195-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110062601000 |
Description | CONN HEADER SMD 6POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110062601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 100 | 54,11390 Kč | 5 411,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 50,32021 Kč | 14 089,66 Kč |
| 560 | 47,91893 Kč | 26 834,60 Kč |
| 840 | 46,56831 Kč | 39 117,38 Kč |
| 1 400 | 44,92072 Kč | 62 889,01 Kč |
| 1 960 | 43,86793 Kč | 85 981,14 Kč |
| 2 800 | 42,77878 Kč | 119 780,58 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |






