Hand Crimper Tool Circular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Circular Connectors
HARTING UIC Connector Series - Powering Rail Transportation

09990000967

DigiKey Part Number
1195-09990000967-ND
Manufacturer
Manufacturer Product Number
09990000967
Description
UIC 558 CRIMP TOOL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
For Use With/Related Products
Circular Connectors
Series
Wire Gauge or Range - mm²
0.75 ~ 1.00mm²
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 181,34000 Kč15 181,34 Kč
514 073,15400 Kč70 365,77 Kč
1013 621,65500 Kč136 216,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15 181,34000 Kč
Unit Price with VAT:18 369,42140 Kč