Contact Crimp Pin 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Silver
HARTING UIC Connector Series - Powering Rail Transportation

09580006105

DigiKey Part Number
1195-09580006105-ND
Manufacturer
Manufacturer Product Number
09580006105
Description
UIC 558 MALE CONTACT (0.75-1MM2)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,47200 Kč1 504,72 Kč
25141,03920 Kč3 525,98 Kč
50134,30320 Kč6 715,16 Kč
100127,89040 Kč12 789,04 Kč
250119,88600 Kč29 971,50 Kč
500114,16822 Kč57 084,11 Kč
1 000108,72491 Kč108 724,91 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč