


Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 60V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 209,07700 Kč | 2 090,77 Kč |
| 25 | 195,97840 Kč | 4 899,46 Kč |
| 50 | 186,62180 Kč | 9 331,09 Kč |
| 100 | 177,71240 Kč | 17 771,24 Kč |
| 250 | 166,59308 Kč | 41 648,27 Kč |
| 500 | 158,64912 Kč | 79 324,56 Kč |
| 1 000 | 151,08565 Kč | 151 085,65 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |






