Female Insert Black 13 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Black 13 Position Crimp
HARTING UIC Connector Series - Powering Rail Transportation

09580133101

DigiKey Part Number
1195-09580133101-ND
Manufacturer
Manufacturer Product Number
09580133101
Description
UIC 558 13PIN FEMALE INSERT CRIM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert Black 13 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
60V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-50°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA), Nylon
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,13000 Kč457,13 Kč
10388,42100 Kč3 884,21 Kč
25364,08840 Kč9 102,21 Kč
50346,71060 Kč17 335,53 Kč
100330,17260 Kč33 017,26 Kč
250309,52144 Kč77 380,36 Kč
500294,76740 Kč147 383,70 Kč
Manufacturers Standard Package
Unit Price without VAT:457,13000 Kč
Unit Price with VAT:553,12730 Kč