Contact Crimp Socket 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Gold
HARTING UIC Connector Series - Powering Rail Transportation

09580006405

DigiKey Part Number
1195-09580006405-ND
Manufacturer
Manufacturer Product Number
09580006405
Description
UIC 558 FEMALE CONTACT (0.75-1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,01000 Kč320,01 Kč
10271,96600 Kč2 719,66 Kč
25254,94080 Kč6 373,52 Kč
50242,77040 Kč12 138,52 Kč
100231,18380 Kč23 118,38 Kč
250216,72036 Kč54 180,09 Kč
500206,38808 Kč103 194,04 Kč
1 000196,55136 Kč196 551,36 Kč
Manufacturers Standard Package
Unit Price without VAT:320,01000 Kč
Unit Price with VAT:387,21210 Kč