


09580223101 | |
|---|---|
DigiKey Part Number | 1195-09580223101-ND |
Manufacturer | |
Manufacturer Product Number | 09580223101 |
Description | UIC 558 22PIN FEMALE INSERT CRIM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert Black 22 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09580223101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 60V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 385,96400 Kč | 3 859,64 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |






