Contact Crimp Socket 18 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Silver
HARTING UIC Connector Series - Powering Rail Transportation

09580006205

DigiKey Part Number
1195-09580006205-ND
Manufacturer
Manufacturer Product Number
09580006205
Description
UIC 558 FEMALE CONTACT (0.75-1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,99000 Kč264,99 Kč
10225,14100 Kč2 251,41 Kč
25211,03000 Kč5 275,75 Kč
50200,95500 Kč10 047,75 Kč
Manufacturers Standard Package
Unit Price without VAT:264,99000 Kč
Unit Price with VAT:320,63790 Kč