


Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,49800 Kč | 1 644,98 Kč |
| 25 | 154,18400 Kč | 3 854,60 Kč |
| 50 | 146,81800 Kč | 7 340,90 Kč |
| 100 | 139,80890 Kč | 13 980,89 Kč |
| 250 | 131,05944 Kč | 32 764,86 Kč |
| 500 | 124,80876 Kč | 62 404,38 Kč |
| 1 000 | 118,85855 Kč | 118 858,55 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |






