


09580183001 | |
|---|---|
DigiKey Part Number | 1195-09580183001-ND |
Manufacturer | |
Manufacturer Product Number | 09580183001 |
Description | UIC 558 18PIN MALE INSERT CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 18 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09580183001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 60V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -50°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,53400 Kč | 2 115,34 Kč |
| 25 | 198,27160 Kč | 4 956,79 Kč |
| 50 | 188,80560 Kč | 9 440,28 Kč |
| 100 | 179,79540 Kč | 17 979,54 Kč |
| 250 | 168,54508 Kč | 42 136,27 Kč |
| 500 | 160,50788 Kč | 80 253,94 Kč |
| 1 000 | 152,85662 Kč | 152 856,62 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |






