


09580011441 | |
|---|---|
DigiKey Part Number | 1195-09580011441-ND |
Manufacturer | |
Manufacturer Product Number | 09580011441 |
Description | UIC 558 18PIN HOOD PG21 (RED BAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09580011441 Models |
Category | Style Top Entry |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,13000 Kč | 798,13 Kč |
| 10 | 678,29800 Kč | 6 782,98 Kč |
| 25 | 635,82800 Kč | 15 895,70 Kč |
| 50 | 605,49420 Kč | 30 274,71 Kč |
| 100 | 576,62190 Kč | 57 662,19 Kč |
| 250 | 540,56580 Kč | 135 141,45 Kč |
| Unit Price without VAT: | 798,13000 Kč |
|---|---|
| Unit Price with VAT: | 965,73730 Kč |



