Hand Crimper Tool Backplane Contacts For Reeled Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000248

DigiKey Part Number
1195-5228-ND
Manufacturer
Manufacturer Product Number
09990000248
Description
TOOL HAND CRIMPER 20-28AWG TOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts For Reeled Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Backplane Contacts
Manufacturer
HARTING
Wire Gauge or Range - AWG
20-28 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Top Entry
Tool Method
Manual
Features
For Reeled Terminals
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
138 718,21000 Kč38 718,21 Kč
535 894,52800 Kč179 472,64 Kč
Manufacturers Standard Package
Unit Price without VAT:38 718,21000 Kč
Unit Price with VAT:46 849,03410 Kč