Contact Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02050001512

DigiKey Part Number
1195-02050001512TR-ND - Tape & Reel (TR)
1195-02050001512CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02050001512
Description
CONTACT SOCKET SIGNAL 20-28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
02050001512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-28 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,86900 Kč178,69 Kč
2516,74800 Kč418,70 Kč
5015,94580 Kč797,29 Kč
10015,18370 Kč1 518,37 Kč
25014,23244 Kč3 558,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,55252 Kč6 776,26 Kč
1 00012,90537 Kč12 905,37 Kč
1 50012,54127 Kč18 811,91 Kč
2 50012,09737 Kč30 243,42 Kč
3 50011,81365 Kč41 347,78 Kč
5 00011,52017 Kč57 600,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč