


02050000003 | |
|---|---|
DigiKey Part Number | 1195-1031-ND |
Manufacturer | |
Manufacturer Product Number | 02050000003 |
Description | CONN RCPT HSG HAR-BUS 160POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Housing for Female Sockets Connector Free Hanging (In-Line) har-bus® 64 |
Datasheet | Datasheet |
EDA/CAD Models | 02050000003 Models |
Category | Number of Positions 160 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style har-bus® 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,44000 Kč | 337,44 Kč |
| 20 | 272,99500 Kč | 5 459,90 Kč |
| 40 | 259,96575 Kč | 10 398,63 Kč |
| 60 | 252,63400 Kč | 15 158,04 Kč |
| 100 | 243,69230 Kč | 24 369,23 Kč |
| 260 | 227,81538 Kč | 59 232,00 Kč |
| 500 | 217,55566 Kč | 108 777,83 Kč |
| 1 000 | 207,18643 Kč | 207 186,43 Kč |
| Unit Price without VAT: | 337,44000 Kč |
|---|---|
| Unit Price with VAT: | 408,30240 Kč |






