Contact Signal Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02050002512

DigiKey Part Number
1195-1001-2-ND - Tape & Reel (TR)
1195-1001-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02050002512
Description
CONTACT SOCKET SIGNAL 20-28AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Signal Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
02050002512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-28 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,89500 Kč158,95 Kč
2514,90000 Kč372,50 Kč
5014,19040 Kč709,52 Kč
10013,51220 Kč1 351,22 Kč
25012,66432 Kč3 166,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,05958 Kč6 029,79 Kč
1 00011,48360 Kč11 483,60 Kč
1 50011,15974 Kč16 739,61 Kč
2 50010,76467 Kč26 911,68 Kč
3 50010,51214 Kč36 792,49 Kč
5 00010,25106 Kč51 255,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč