Similar
Similar
Similar
Similar
Similar
Similar
Similar

09793966903 | |
|---|---|
DigiKey Part Number | 09793966903-ND |
Manufacturer | |
Manufacturer Product Number | 09793966903 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09793966903 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style RL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393659-5 | TE Connectivity AMP Connectors | 0 | 4-1393659-5-ND | 105,16000 Kč | Similar |
| 536019-5 | TE Connectivity AMP Connectors | 573 | A113911-ND | 165,46000 Kč | Similar |
| 5650470-5 | TE Connectivity AMP Connectors | 548 | A32825-ND | 141,95000 Kč | Similar |
| 5650908-5 | TE Connectivity AMP Connectors | 34 | A32824-ND | 163,15000 Kč | Similar |
| 650889-5 | TE Connectivity AMP Connectors | 385 | A1241-ND | 175,33000 Kč | Similar |












