



09700062812 | |
|---|---|
DigiKey Part Number | 1195-5195-ND |
Manufacturer | |
Manufacturer Product Number | 09700062812 |
Description | INSERT FEMALE 6POS SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09700062812 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6 | Material Flammability Rating UL94 HB |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 225,22500 Kč | 2 252,25 Kč |
| 30 | 208,41200 Kč | 6 252,36 Kč |
| 50 | 201,03480 Kč | 10 051,74 Kč |
| 100 | 191,43880 Kč | 19 143,88 Kč |
| 250 | 179,46068 Kč | 44 865,17 Kč |
| 500 | 170,90440 Kč | 85 452,20 Kč |
| 1 000 | 162,75718 Kč | 162 757,18 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |



























