



09200030801 | |
|---|---|
DigiKey Part Number | 1195-1779-ND |
Manufacturer | |
Manufacturer Product Number | 09200030801 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030801 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.102" L x 1.575" W x 1.063" H (28.00mm x 40.00mm x 27.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 261,71900 Kč | 2 617,19 Kč |
| 30 | 242,17700 Kč | 7 265,31 Kč |
| 50 | 233,60700 Kč | 11 680,35 Kč |
| 100 | 222,45700 Kč | 22 245,70 Kč |
| 250 | 208,54036 Kč | 52 135,09 Kč |
| 500 | 198,59698 Kč | 99 298,49 Kč |
| 1 000 | 189,13025 Kč | 189 130,25 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |




























