Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
0437438101
0437438101

0437438101

DigiKey Part Number
WM6469TR-ND - Tape & Reel (TR)
WM6469CT-ND - Cut Tape (CT)
WM6469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437438101
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0437438101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 171
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15038,27933 Kč5 741,90 Kč
30036,45043 Kč10 935,13 Kč
45035,42269 Kč15 940,21 Kč
75034,16907 Kč25 626,80 Kč
1 05033,36762 Kč35 036,00 Kč
1 50032,53864 Kč48 807,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,34300 Kč463,43 Kč
2543,44080 Kč1 086,02 Kč
5041,36600 Kč2 068,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,15600 Kč411,56 Kč
2538,56920 Kč964,23 Kč
5036,72560 Kč1 836,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč